Part Details for C5-3R3K by Associated Components Technology Inc
Results Overview of C5-3R3K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5-3R3K Information
C5-3R3K by Associated Components Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: C5-3R3K by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C5-3R3K
C5-3R3K Part Data Attributes
|
|
C5-3R3K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
C5-3R3K
Associated Components Technology Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Epoxy Coated | |
| DC Resistance | 0.35 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.644 Mm | |
| Lead Length | 25.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.81 Mm | |
| Package Length | 7.493 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk; Tr | |
| Quality Factor-Min (at L-nom) | 44 | |
| Rated Current-Max | 0.8 A | |
| Self Resonance Frequency | 85 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 7.9 Mhz | |
| Tolerance | 10% |