Part Details for C5-272-B-1 by Ledex
Overview of C5-272-B-1 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5-272-B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1033
|
Newark | Solenoid, Open C Frame Pull Intermittent, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:14Ozf, Coil Voltage:6Vdc, Coil Resistance:11.52Ohm, Coil Power Continuous:3W, Product Range:C5 Seriesrohs Compliant: Yes |Ledex C5-272-B-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 | Buy Now |
DISTI #
2024-1058-ND
|
DigiKey | OPEN FRAME SOLENOID C5 - 12 VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
475 In Stock |
|
$22.1342 / $29.5100 | Buy Now |
DISTI #
000000000001502976
|
Sager | Solenoids & Actuators C Frame DC Operation Min Qty: 1 | 620 |
|
$10.1500 / $24.3500 | Buy Now |
Part Details for C5-272-B-1
C5-272-B-1 CAD Models
C5-272-B-1 Part Data Attributes:
|
C5-272-B-1
Ledex
Buy Now
|
Compare Parts:
C5-272-B-1
Ledex
|
Samacsys Manufacturer | LEDEX |