Part Details for C5-220K by Associated Components Technology Inc
Overview of C5-220K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5-220K
C5-220K CAD Models
C5-220K Part Data Attributes:
|
C5-220K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
C5-220K
Associated Components Technology Inc
General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |