Part Details for C4WH6 by Panduit Corp
Results Overview of C4WH6 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4WH6 Information
C4WH6 by Panduit Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C4WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B3444
|
Newark | Wiring Duct Cover, White, Pvc, 108Mm W, 1.83M L, Raceway/Duct Material:Pvc (Polyvinylchloride), Ra... more RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 96 |
|
$3.6300 / $4.2300 | Buy Now |
DISTI #
298-10597-ND
|
DigiKey | COVER DUCT PVC WHITE 4"W X 6' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
92 In Stock |
|
$19.7567 / $25.3200 | Buy Now |
DISTI #
98B3444
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride White - Bulk (Alt: 98B3444) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 6 Weeks, 4 Days Container: Bulk |
96 Partner Stock |
|
$3.7700 / $4.2300 | Buy Now |
DISTI #
C4WH6
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt:... more RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8222 | Buy Now |
DISTI #
644-C4WH6
|
Mouser Electronics | Wire Ducting & Raceways Duct Cover PVC WHT 4WX6ft Sold per ft RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
V99:2348_06879046
|
Arrow Electronics | Cable Accessories Duct Cover Polyvinyl Chloride White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 120 |
|
$0.0590 / $0.3101 | Buy Now |
DISTI #
70333414
|
RS | Type C Wiring Duct Cover, PVC, 4"W x 6, White, Panduct PanelMax Series | Panduit C4WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Linear Foot | 750 |
|
$3.6800 / $4.4300 | Buy Now |
DISTI #
PANC4WH6
|
Heilind Electronics | Duct Cover, PVC, 4W X 6', White | Americas - 90 in Stock |
|
$3.7258 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Wiring Duct Cover - White - 4"W 6' Length - LF PVC RoHS: Compliant |
240 In Stock 31758 Factory Stock |
|
$3.5980 / $4.2830 | Buy Now |
DISTI #
87667657
|
Verical | Cable Accessories Duct Cover Polyvinyl Chloride White RoHS: Compliant Min Qty: 18 Package Multiple: 6 Date Code: 2502 | Americas - 240 |
|
$4.2353 / $4.6706 | Buy Now |
Part Details for C4WH6
C4WH6 CAD Models
C4WH6 Part Data Attributes
|
C4WH6
Panduit Corp
Buy Now
|
Compare Parts:
C4WH6
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |