Part Details for C4SMN-BJF-CR1S4351 by Cree, Inc.
Overview of C4SMN-BJF-CR1S4351 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for C4SMN-BJF-CR1S4351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMN-BJF-CR1S4351
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C4SMN-BJF-CR1S4351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
C4SMN-BJF-CR1S4351
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C4SMN-BJF-CR1S4351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |
Part Details for C4SMN-BJF-CR1S4351
C4SMN-BJF-CR1S4351 CAD Models
C4SMN-BJF-CR1S4351 Part Data Attributes:
|
C4SMN-BJF-CR1S4351
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMN-BJF-CR1S4351
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | SILVER |