Part Details for C4SMK-GJF-CV34Q7C2 by Cree, Inc.
Overview of C4SMK-GJF-CV34Q7C2 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMK-GJF-CV34Q7C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMK-GJF-CV34Q7C2
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM V3 (2564MCD) - W4 (4180MCD), ANY 1 HUE FROM G7,G23,G8,G45,G9, AMMO PACK, - Ammo Pack (Alt: C4SMK-GJF-CV34Q7C2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SMK-GJF-CV34Q7C2
C4SMK-GJF-CV34Q7C2 CAD Models
C4SMK-GJF-CV34Q7C2 Part Data Attributes:
|
C4SMK-GJF-CV34Q7C2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMK-GJF-CV34Q7C2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |