There are no models available for this part yet.
Overview of C4SMG-BJF-CQ0T0351 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C4SMG-BJF-CQ0T0351 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W7721
|
Newark | Led, 4Mm, Blue, 1.52Cd, 470Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:4Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:470Nm, Luminous Intensity:1.52Cd, Viewing Angle:-, Lens Shape:Oval, Msl:- Rohs Compliant: Yes |Cree Led C4SMG-BJF-CQ0T0351 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1330 | Buy Now | |
DISTI #
C1S155400151657
|
Chip1Stop | LED Uni-Color Blue 2-Pin Bulk RoHS: Compliant | 134 |
|
$0.0116 | Buy Now |
CAD Models for C4SMG-BJF-CQ0T0351 by Cree, Inc.
Part Data Attributes for C4SMG-BJF-CQ0T0351 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
JESD-609 Code
|
e4
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for C4SMG-BJF-CQ0T0351
This table gives cross-reference parts and alternative options found for C4SMG-BJF-CQ0T0351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4SMG-BJF-CQ0T0351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4SMG-BJS-CQ0T0352 | Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C4SMG-BJF-CQ0T0351 vs C4SMG-BJS-CQ0T0352 |
C4SMG-BJS-CQ0T0351 | Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C4SMG-BJF-CQ0T0351 vs C4SMG-BJS-CQ0T0351 |