Part Details for C4SMF-GJS-CV14Q7S1 by Cree, Inc.
Overview of C4SMF-GJS-CV14Q7S1 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C4SMF-GJS-CV14Q7S1
C4SMF-GJS-CV14Q7S1 CAD Models
C4SMF-GJS-CV14Q7S1 Part Data Attributes:
|
C4SMF-GJS-CV14Q7S1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMF-GJS-CV14Q7S1
Cree, Inc.
Single Color LED, Green, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 2860.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C4SMF-GJS-CV14Q7S1
This table gives cross-reference parts and alternative options found for C4SMF-GJS-CV14Q7S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4SMF-GJS-CV14Q7S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4SMF-GJF-CW14Q7S2 | Single Color LED | Cree, Inc. | C4SMF-GJS-CV14Q7S1 vs C4SMF-GJF-CW14Q7S2 |
C4SMF-GJF-CW14Q7S1 | Single Color LED | Cree, Inc. | C4SMF-GJS-CV14Q7S1 vs C4SMF-GJF-CW14Q7S1 |