Part Details for C4SMF-BJS-CR14Q3T1 by Cree, Inc.
Overview of C4SMF-BJS-CR14Q3T1 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for C4SMF-BJS-CR14Q3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMF-BJS-CR14Q3T1
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK - Bag (Alt: C4SMF-BJS-CR14Q3T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1269 / $0.1477 | Buy Now |
DISTI #
C4SMF-BJS-CR14Q3T1
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK - Bag (Alt: C4SMF-BJS-CR14Q3T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1269 / $0.1477 | Buy Now |
DISTI #
C4SMF-BJS-CR14Q3T1
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK - Bag (Alt: C4SMF-BJS-CR14Q3T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1269 / $0.1477 | Buy Now |
Part Details for C4SMF-BJS-CR14Q3T1
C4SMF-BJS-CR14Q3T1 CAD Models
C4SMF-BJS-CR14Q3T1 Part Data Attributes
|
C4SMF-BJS-CR14Q3T1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMF-BJS-CR14Q3T1
Cree, Inc.
Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 742.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C4SMF-BJS-CR14Q3T1
This table gives cross-reference parts and alternative options found for C4SMF-BJS-CR14Q3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4SMF-BJS-CR14Q3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4SMF-BJS-CR14Q3T2 | Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C4SMF-BJS-CR14Q3T1 vs C4SMF-BJS-CR14Q3T2 |