Part Details for C4SME-RJS-CS0U0BB2 by Cree, Inc.
Overview of C4SME-RJS-CS0U0BB2 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for C4SME-RJS-CS0U0BB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SME-RJS-CS0U0BB2
|
Avnet Americas | FULL RANK, AMMO PACK - Ammo Pack (Alt: C4SME-RJS-CS0U0BB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
C4SME-RJS-CS0U0BB2
|
Avnet Americas | FULL RANK, AMMO PACK - Ammo Pack (Alt: C4SME-RJS-CS0U0BB2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SME-RJS-CS0U0BB2
C4SME-RJS-CS0U0BB2 CAD Models
C4SME-RJS-CS0U0BB2 Part Data Attributes:
|
C4SME-RJS-CS0U0BB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SME-RJS-CS0U0BB2
Cree, Inc.
Single Color LED, Red, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | AMMO PACK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C4SME-RJS-CS0U0BB2
This table gives cross-reference parts and alternative options found for C4SME-RJS-CS0U0BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4SME-RJS-CS0U0BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4SME-RJS-CS0U0BB1 | Single Color LED, Red, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C4SME-RJS-CS0U0BB2 vs C4SME-RJS-CS0U0BB1 |