Part Details for C4SMC-BGF-CS0U0351 by Cree, Inc.
Overview of C4SMC-BGF-CS0U0351 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4SMC-BGF-CS0U0351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMC-BGF-CS0U0351
|
Avnet Americas | FULL RANK, BULK PACK, IRON LEAD FRAME - Bag (Alt: C4SMC-BGF-CS0U0351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
C4SMC-BGF-CS0U0351
|
Avnet Americas | FULL RANK, BULK PACK, IRON LEAD FRAME - Bag (Alt: C4SMC-BGF-CS0U0351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |
Part Details for C4SMC-BGF-CS0U0351
C4SMC-BGF-CS0U0351 CAD Models
C4SMC-BGF-CS0U0351 Part Data Attributes:
|
C4SMC-BGF-CS0U0351
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMC-BGF-CS0U0351
Cree, Inc.
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |