There are no models available for this part yet.
Overview of C4SMB-GGY-CX44Q8C1 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C4SMB-GGY-CX44Q8C1 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH3076
|
Newark | Any 4 Consecutive Sub-Bins From X4(5440Mcd) - Z1 (9150Mcd),any 1 Hue From G8-Ga, Bulk Pack, Iron Lead Frame |Cree Led C4SMB-GGY-CX44Q8C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1060 | Buy Now | |
DISTI #
90-C4SMB-GGY-CX44Q8C1-ND
|
DigiKey | LED GREEN 4MM OVAL T/H Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1139 | Buy Now | |
DISTI #
C4SMB-GGY-CX44Q8C1
|
Avnet Americas | LED Single Color Green 9150mcd 540nm 35mA 2-Pin Through Hole Bulk - Bag (Alt: C4SMB-GGY-CX44Q8C1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
941-C4SMBGGYCX44Q8C1
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 524nm 4-mmOval, 5440-9150mcd RoHS: Compliant | 0 |
|
$0.1070 / $0.1500 | Order Now | |
DISTI #
C4SMB-GGY-CX44Q8C1
|
TTI | Standard LEDs - Through Hole Green LED 524nm 4-mmOval, 5440-9150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0780 / $0.1140 | Buy Now |
CAD Models for C4SMB-GGY-CX44Q8C1 by Cree, Inc.
Part Data Attributes for C4SMB-GGY-CX44Q8C1 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|