Part Details for C4SMAFL28A TR13 PBFREE by Central Semiconductor Corp
Overview of C4SMAFL28A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for C4SMAFL28A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMAFL28A TR13 PB
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 400W 2-Pin SMAFL T/R - Tape and Reel (Alt: C4SMAFL28A TR13 PB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1326 / $0.1597 | Buy Now |
DISTI #
610-C4SMAFL28ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400 Watt 40A IFSM 31.1V to 35.8V VBR RoHS: Compliant | 0 |
|
$0.1380 / $0.1410 | Order Now |