-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4SMA-RGY-CT34QBB1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3062
|
Newark | Any 4 Consecutive Sub-Bins From T3(1310Mcd) - U4 (2130Mcd), Bulk Pack, Iron Lead Frame |Cree Led C4S... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.1070 | Buy Now |
DISTI #
90-C4SMA-RGY-CT34QBB1-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0980 | Buy Now |
DISTI #
C4SMA-RGY-CT34QBB1
|
Avnet Americas | LED Single Color Red 2130mcd 624nm 50mA 2-Pin Through Hole Bulk - Bag (Alt: C4SMA-RGY-CT34QBB1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C4SMARGYCT34QBB1
|
Mouser Electronics | Single Color LEDs Red LED, 621nm, 4-mmOval, 1310-2130mcd RoHS: Compliant | 343 |
|
$0.0910 / $0.1300 | Buy Now |
DISTI #
C4SMA-RGY-CT34QBB1
|
TTI | Single Color LEDs Red LED, 621nm, 4-mmOval, 1310-2130mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0900 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4SMA-RGY-CT34QBB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMA-RGY-CT34QBB1
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |