There are no models available for this part yet.
Overview of C4SMA-GGY-CU2W37A2 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C4SMA-GGY-CU2W37A2 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH1498
|
Newark | Full Rank, Ammo Pack |Cree Led C4SMA-GGY-CU2W37A2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now | |
DISTI #
90-C4SMA-GGY-CU2W37A2TB-ND
|
DigiKey | LED GREEN 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1546 / $0.1811 | Buy Now | |
DISTI #
C4SMA-GGY-CU2W37A2
|
Avnet Americas | LED Single Color Green 3885mcd 540nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMA-GGY-CU2W37A2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
941-C4SMAGGYCU2W37A2
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd RoHS: Compliant | 0 |
|
$0.1020 / $0.1200 | Order Now | |
DISTI #
C4SMA-GGY-CU2W37A2
|
TTI | Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1010 | Buy Now |
CAD Models for C4SMA-GGY-CU2W37A2 by Cree, Inc.
Part Data Attributes for C4SMA-GGY-CU2W37A2 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|