Part Details for C4SMA-BGY-CR34Q4S2 by Cree, Inc.
Results Overview of C4SMA-BGY-CR34Q4S2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4SMA-BGY-CR34Q4S2 Information
C4SMA-BGY-CR34Q4S2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C4SMA-BGY-CR34Q4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1496
|
Newark | Any 4 Consecutive Sub-Bins From R3(660Mcd) - S4 (1100Mcd),any 1 Hue From B4,b45,b5, Ammo Pack, Iron ... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
90-C4SMA-BGY-CR34Q4S2TB-ND
|
DigiKey | LED BLUE 4MM OVAL T/H Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
C4SMA-BGY-CR34Q4S2
|
Avnet Americas | LED Single Color Blue 1100mcd 475nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C4SMA-BGY-CR... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C4SMABGYCR34Q4S2
|
Mouser Electronics | Single Color LEDs Blue LED 472nm, 4-mmOval, 660-1100mcd RoHS: Compliant | 0 |
|
$0.0900 / $0.1200 | Order Now |
DISTI #
C4SMA-BGY-CR34Q4S2
|
TTI | Single Color LEDs Blue LED 472nm, 4-mmOval, 660-1100mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.0870 / $0.0960 | Buy Now |
Part Details for C4SMA-BGY-CR34Q4S2
C4SMA-BGY-CR34Q4S2 CAD Models
C4SMA-BGY-CR34Q4S2 Part Data Attributes
|
C4SMA-BGY-CR34Q4S2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMA-BGY-CR34Q4S2
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |