Part Details for C4RR247742SBK1 by Hammond Manufacturing
Overview of C4RR247742SBK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4RR247742SBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7853
|
Newark | Cabinet, Server, 44U, Steel, Black, Cabinet Type:Server, Product Range:C4Rr Series, Rack U Height:44U, External Height - Imperial:83.75", External Width - Imperial:24", External Depth - Imperial:42", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C4RR247742SBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3,233.5700 | Buy Now |
DISTI #
164-C4RR247742SBK1-ND
|
DigiKey | 24W 44U 42D C4RR SERVER CABINET Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,078.4300 | Buy Now |
DISTI #
546-C4RR247742SBK1
|
Mouser Electronics | Racks & Rack Cabinets 44U 24W 42D C4S ASSEMBLY RoHS: Compliant | 0 |
|
$3,078.4200 | Order Now |
DISTI #
72075647
|
RS | C4 Server Assembly (24X77X42) | Hammond Manufacturing C4RR247742SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,078.4200 | RFQ |
|
Onlinecomponents.com | Black Server Rack Cabinet RoHS: Compliant | 4 Factory Stock |
|
$2,675.7800 / $2,741.8500 | Buy Now |
|
Powell Electronics | C4 SERVER ASSEMBLY (24X77X42) Min Qty: 1 | 3 |
|
$4,038.0000 | Buy Now |
|
Master Electronics | Black Server Rack Cabinet RoHS: Compliant | 4 Factory Stock |
|
$2,675.7800 / $2,741.8500 | Buy Now |