Part Details for C4RR247736SBK1 by Hammond Manufacturing
Overview of C4RR247736SBK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4RR247736SBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5603
|
Newark | Cabinet, Server, 44U, Steel, Black, Cabinet Type:Server, Product Range:C4Rr Series, Rack U Height:44U, External Height - Imperial:83.75", External Width - Imperial:24", External Depth - Imperial:36", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C4RR247736SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,063.0000 | Buy Now |
DISTI #
3937-C4RR247736SBK1-ND
|
DigiKey | RACK CABINET 83.75LX2"W BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$5,032.8910 / $5,884.6200 | Buy Now |
DISTI #
546-C4RR247736SBK1
|
Mouser Electronics | Racks & Rack Cabinets 44U 24W 36D C4S ASSEMBLY RoHS: Compliant | 0 |
|
$3,080.5000 | Order Now |
DISTI #
72075646
|
RS | C4 Server Assembly (24X77X36) | Hammond Manufacturing C4RR247736SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,125.9800 | RFQ |
|
Onlinecomponents.com | Black Server Rack Cabinet RoHS: Compliant | 2 Factory Stock |
|
$2,722.1100 / $2,920.7500 | Buy Now |
|
Powell Electronics | C4 SERVER ASSEMBLY (24X77X36) Min Qty: 1 | 1 |
|
$2,768.0900 / $3,236.5400 | Buy Now |
|
Master Electronics | Black Server Rack Cabinet RoHS: Compliant | 2 Factory Stock |
|
$2,722.1100 / $2,920.7500 | Buy Now |