Part Details for C4PR7323TZPL by Hammond Manufacturing
Overview of C4PR7323TZPL by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4PR7323TZPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5930
|
Newark | Mounting Rack Rail, Cabinet, Steel, 42U, Accessory Type:Mounting Rack Rail, For Use With:Hammond C4, C4Rr, Dcz4 Series Cabinets, Length:73.5", Height:2.37", Width:1.5", Rail Material:Steel, Fixing Centers:24" Rohs Compliant: Yes |Hammond C4PR7323TZPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$155.4200 / $167.3700 | Buy Now |
DISTI #
164-C4PR7323TZPL-ND
|
DigiKey | 42U 23" MTG 10-32 RAIL 30W Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$192.4600 | Buy Now |
DISTI #
546-C4PR7323TZPL
|
Mouser Electronics | Racks & Rack Cabinet Accessories 42U 23" MTG 10-32 RAIL 30W RoHS: Compliant | 0 |
|
$170.1500 / $180.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$155.1800 / $166.6800 | Buy Now |
|
Powell Electronics | 42U 23" MTG 10-32 RAIL 30W Min Qty: 1 | 12 |
|
$151.2500 / $176.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18 Factory Stock |
|
$155.1800 / $166.6800 | Buy Now |