Part Details for C4M by Switchcraft Conxall
Results Overview of C4M by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4M Information
C4M by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F064
|
Newark | Connector, Xlr, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Pane... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $13.2200 | Buy Now |
DISTI #
SC2728-ND
|
DigiKey | CONN RCPT MALE XLR 4P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$11.9124 / $18.4700 | Buy Now |
DISTI #
502-C4M
|
Mouser Electronics | XLR Connectors 4 PIN MALE RECEPT RoHS: Compliant | 0 |
|
$10.2500 / $16.7400 | Order Now |
DISTI #
70214167
|
RS | Panel Mount XLR Connector Male Silver Plated Contacts 125 V ac 4 Way | Switchcraft C4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11 |
|
$13.3500 / $17.3300 | Buy Now |
DISTI #
SWCC4M
|
Heilind Electronics | QG CONNECTOR | Americas - 480 in Stock |
|
$8.6094 / $11.0200 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector M 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
1022 In Stock |
|
$6.9700 / $12.2300 | Buy Now |
DISTI #
87537744
|
Verical | Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2324 | Americas - 1000 |
|
$9.4235 / $14.3882 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 4 POLE(S), SOLDER TERMINAL, RECEPTACLE | 22 |
|
$8.8425 / $11.7900 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 4 POLE(S), SOLDER TERMINAL, RECEPTACLE | 12 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 4 POLE(S), SOLDER TERMINAL, RECEPTACLE | 4 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for C4M
C4M CAD Models
C4M Part Data Attributes
|
C4M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C4M
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |