-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1204
|
Newark | 0,68 U 50 Vv |Kemet C4GAMUC3680AA0J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0200 | Buy Now |
DISTI #
2266-C4GAMUC3680AA0J-ND
|
DigiKey | CAP FILM 0.68UF 5% 850VDC AXIAL Min Qty: 15 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.3700 / $5.0600 | Buy Now |
DISTI #
399-C4GAMUC3680AA0J-ND
|
DigiKey | CAP FILM 0.68UF 5% 850VDC AXIAL Min Qty: 15 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9603 | Buy Now |
DISTI #
80-C4GAMUC3680AA0J
|
Mouser Electronics | Film Capacitors 850volts 0.68uF 5% RoHS: Compliant | 628 |
|
$2.9000 / $5.6900 | Buy Now |
DISTI #
70415550
|
RS | C 680nF Polypropylene Film Capacitor 850 V dc +/-5% 20.5mm | KEMET C4GAMUC3680AA0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2600 / $3.8300 | RFQ |
|
Onlinecomponents.com | C 680nF Polypropylene Film Capacitor 850 V dc +/-5% 20.5mm | KEMET C4GAMUC3680AA0J RoHS: Compliant |
200 Partner Stock |
|
$3.5600 / $4.8000 | Buy Now |
DISTI #
65694053
|
Verical | Cap Film 0.68uF 850V PP 5% (20.5 X 33mm) Axial 0.0042 Ohm 85°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 200 |
|
$3.8800 / $4.7400 | Buy Now |
DISTI #
C4GAMUC3680AA0J
|
TME | Capacitor: polyester, 0.68uF, 450VAC, 850VDC, ±5%, Ø20.5x33mm, THT Min Qty: 1000 | 0 |
|
$2.7200 | RFQ |
DISTI #
C4GAMUC3680AA0J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 450 V, 850 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4GAMUC3680AA0J) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4GAMUC3680AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4GAMUC3680AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 20.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.2 mΩ | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC; VDE | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4GAMUC3680AA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4GAMUC3680AA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4GAM0C3680AA0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | C4GAMUC3680AA0J vs C4GAM0C3680AA0J |
C4GSMUC3680AA0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | C4GAMUC3680AA0J vs C4GSMUC3680AA0J |