-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1190
|
Newark | 4 Uf Vdcv |Kemet C4GAJUD4400AA1J RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.6500 | Buy Now |
DISTI #
399-C4GAJUD4400AA1J-ND
|
DigiKey | CAP FILM 4UF 5% 700VDC AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
55 In Stock |
|
$4.3794 / $9.6300 | Buy Now |
DISTI #
80-C4GAJUD4400AA1J
|
Mouser Electronics | Film Capacitors 700volts 4uF 5% RoHS: Compliant | 65 |
|
$4.3300 / $7.6400 | Buy Now |
DISTI #
C4GAJUD4400AA1J
|
TTI | Film Capacitors 700volts 4uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.2900 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4GAJUD4400AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4GAJUD4400AA1J
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 33 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.5 mΩ | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | EN; IEC; VDE | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4GAJUD4400AA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4GAJUD4400AA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4GSJUD4400AA1J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, AXIAL LEADED | C4GAJUD4400AA1J vs C4GSJUD4400AA1J |
C4GAJ0D4400AA1J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, AXIAL LEADED | C4GAJUD4400AA1J vs C4GAJ0D4400AA1J |
C4GSJ0D4400AA1J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, AXIAL LEADED | C4GAJUD4400AA1J vs C4GSJ0D4400AA1J |