-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 68uF, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3848
|
Newark | Cap, Film, 68Uf, 1Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:68Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Panel Mount, Voltage(Ac):-, Voltage(Dc):1Kv Rohs Compliant: Yes |Kemet C4DENPQ5680A8TK RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 | Buy Now |
DISTI #
399-7584-ND
|
DigiKey | CAP FILM 68UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
31 In Stock |
|
$58.2781 / $85.8600 | Buy Now |
DISTI #
80-C4DENPQ5680A8TK
|
Mouser Electronics | Film Capacitors 1000V 68uF 10% RoHS: Compliant | 0 |
|
$60.4400 / $68.2000 | Order Now |
DISTI #
70096595
|
RS | Capacitor, Polypropylene Metallized, Cap 68 uF, Tol 10%, Vol-Rtg 1000 VDC, Screw Term | KEMET C4DENPQ5680A8TK RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7000 / $64.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$88.1700 / $153.2300 | Buy Now |
DISTI #
44558476
|
Verical | Cap Film 68uF 1000V PP 10%( 84 X 51mm) Screw Mount Screw Plastic Cylindrical Can 0.0011 Ohm 85°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$97.9400 / $116.4300 | Buy Now |
DISTI #
C4DENPQ5680A8TK
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4DENPQ5680A8TK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4DENPQ5680A8TK
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 68uF, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 68 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.1 mΩ | |
Height | 51 mm | |
Length | 51 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 35000 mA | |
Surface Mount | NO | |
Terminal Pitch | 45 mm | |
Terminal Shape | BINDING POST | |
Width | 84 mm |