C4DEIPQ5680A8TK
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 68uF, Chassis Mount

Overview of C4DEIPQ5680A8TK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4DEIPQ5680A8TK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0937
Newark 68 800V |Kemet C4DEIPQ5680A8TK Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $70.6900
  • 25 $65.6100
  • 50 $64.2200
  • 100 $60.5300
$60.5300 / $70.6900 Buy Now
DISTI # 399-7575-ND
DigiKey CAP FILM 68UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk 29
In Stock
  • 1 $74.6600
  • 12 $67.6600
  • 108 $59.9607
$59.9607 / $74.6600 Buy Now
DISTI # 80-C4DEIPQ5680A8TK
Mouser Electronics Film Capacitors 800V 68uF 10% RoHS: Compliant 66
  • 1 $74.6500
  • 12 $67.6500
  • 24 $65.3100
  • 60 $62.9800
  • 108 $59.9400
$59.9400 / $74.6500 Buy Now
DISTI # C4DEIPQ5680A8TK
IBS Electronics Cap Film 68uF 800V PP 10%( 84 X 40mm) Screw Mount Plastic Cylindrical Can 0.0007 Ohm 85C Bulk Min Qty: 60 Package Multiple: 1 0
  • 60 $84.8900
$84.8900 Buy Now

CAD Models for C4DEIPQ5680A8TK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4DEIPQ5680A8TK by KEMET Corporation

C4DEIPQ5680A8TK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
68 µF
Capacitor Type
FILM CAPACITOR
Diameter
84 mm
Dielectric Material
POLYPROPYLENE
ESR
0.7 mΩ
Height
40 mm
Length
40 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
CAN
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
800 V
Ripple Current
40000 mA
Surface Mount
NO
Terminal Pitch
45 mm
Terminal Shape
BINDING POST
Width
84 mm
Want to compare parts?
  1. C4DEIPQ5680A8TK
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 68uF, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4DEIPQ5680A8TK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4DEIPQ5680A8TK by KEMET Corporation

  • Please alert me when C4DEIPQ5680A8TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4DEIPQ5680A8TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4DEIPQ5680A8TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4DEIPQ5680A8TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4DEIPQ5680A8TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4DEIPQ5680A8TK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: