Part Details for C4D0208S-4995 by Electroswitch Electronic Products
Overview of C4D0208S-4995 by Electroswitch Electronic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D0208S-4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 2 Pole - 2 to 8 Position Adjustable - Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 45° Index - Solder Terminals | 0 |
|
$158.8200 / $169.0800 | Buy Now |