-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6577
|
Newark | Cap, 0.22Μf, 2 Kv, 5%, Pp, Axial, Capacitance:0.22Μf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4C Series, Capacitor Case Style:Axial, Capacitor Terminals:Axial Rohs Compliant: Yes |Kemet C4CAWUD3220AA1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$3.9300 / $6.9500 | Buy Now |
DISTI #
399-11777-ND
|
DigiKey | CAP FILM 0.22UF 5% 2KVDC AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7096 / $6.6800 | Buy Now |
DISTI #
80-C4CAWUD3220AA1J
|
Mouser Electronics | Film Capacitors 2000volts 0.22uF 5% RoHS: Compliant | 0 |
|
$3.7800 / $6.6800 | Order Now |
DISTI #
V36:1790_18851837
|
Arrow Electronics | Cap Film 0.22uF 2000V PP 5%( 23.5 X 44mm) Axial 0.008 Ohm 85°C Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2230 | Americas - 86 |
|
$3.5760 / $4.4030 | Buy Now |
DISTI #
70037787
|
RS | Capacitor, Cap 0.22 uF, Tol 5%, Vol-Rtg 2000 VDC, Axial | KEMET C4CAWUD3220AA1J RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $3.6700 | RFQ |
DISTI #
65170199
|
Verical | Cap Film 0.22uF 2000V PP 5%( 23.5 X 44mm) Axial 0.008 Ohm 85°C Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2230 | Americas - 86 |
|
$4.4030 | Buy Now |
DISTI #
C4CAWUD3220AA1J
|
TTI | Film Capacitors 2000volts 0.22uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 20 In Stock |
|
$4.1600 / $5.9400 | Buy Now |
DISTI #
C4CAWUD3220AA1J
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 630 V, 2 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAWUD3220AA1J) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAWUD3220AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAWUD3220AA1J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 23.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4CAWUD3220AA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4CAWUD3220AA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4CSW0D3220AA1J | KEMET Corporation | Check for Price | Film Capacitor, | C4CAWUD3220AA1J vs C4CSW0D3220AA1J |
C4CSWUD3220AA1J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, | C4CAWUD3220AA1J vs C4CSWUD3220AA1J |