-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6573
|
Newark | Cap, 1µf, 1.2 Kv, 5%, Pp, Axial, Capacitance:1µf, Voltage Rating:1.2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4C Series, Capacitor Case Style:Axial, Capacitor Terminals:Axial Leaded, rohs Compliant: Yes |Kemet C4CAPUD4100AA1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$5.5400 | Buy Now |
DISTI #
399-C4CAPUD4100AA1J-ND
|
DigiKey | CAP FILM METAL AXL POLYPROP Min Qty: 500 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3381 | Buy Now |
DISTI #
80-C4CAPUD4100AA1J
|
Mouser Electronics | Film Capacitors 1200volts 1uF 5% RoHS: Compliant | 0 |
|
$4.9400 / $5.3300 | Order Now |
DISTI #
C4CAPUD4100AA1J
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4CAPUD4100AA1J
|
Avnet Abacus | Cap Film Axial (Alt: C4CAPUD4100AA1J) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAPUD4100AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAPUD4100AA1J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 33 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4CAPUD4100AA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4CAPUD4100AA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4CSP0D4100AA1J | Film Capacitor, | KEMET Corporation | C4CAPUD4100AA1J vs C4CSP0D4100AA1J |
C4CAP0D4100AA1J | Film Capacitor, | KEMET Corporation | C4CAPUD4100AA1J vs C4CAP0D4100AA1J |