-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0842
|
Newark | 0,47 U 200V |Kemet C4CAPUC3470AA1K RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $8.9500 | Buy Now |
DISTI #
2266-C4CAPUC3470AA1K-ND
|
DigiKey | CAP FILM METAL AXL POLYPROP Min Qty: 10 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
230 In Stock |
|
$7.6700 / $8.1200 | Buy Now |
DISTI #
399-C4CAPUC3470AA1K-ND
|
DigiKey | CAP FILM METAL AXL POLYPROP Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1493 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 1200V PP 10% (23 X 44mm) Axial 0.0056 Ohm 85C RoHS: Compliant |
230 Partner Stock |
|
$7.2900 / $7.7200 | Buy Now |
DISTI #
65690006
|
Verical | Cap Film 0.47uF 1200V PP 10%( 23 X 44mm) Axial 0.0056 Ohm 85°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 230 |
|
$7.1900 / $7.6200 | Buy Now |
DISTI #
C4CAPUC3470AA1K
|
IBS Electronics | Cap Film 0.47uF 1200V PP 10% (23 X 44mm) Axial 0.0056 Ohm 85C Min Qty: 110 Package Multiple: 1 | 230 |
|
$7.9300 | Buy Now |
DISTI #
C4CAPUC3470AA1K
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 500 V, 1.2 kV, � 10%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAPUC3470AA1K) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAPUC3470AA1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAPUC3470AA1K
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4CAPUC3470AA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4CAPUC3470AA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4CSP0C3470AA1K | Film Capacitor, | KEMET Corporation | C4CAPUC3470AA1K vs C4CSP0C3470AA1K |
C4CAP0C3470AA1K | Film Capacitor, | KEMET Corporation | C4CAPUC3470AA1K vs C4CAP0C3470AA1K |
C4CSPUC3470AA1K | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, | KEMET Corporation | C4CAPUC3470AA1K vs C4CSPUC3470AA1K |