Part Details for C4C-EA10510A10000 (ALTERNATE: 1211477) by SICK AG
Overview of C4C-EA10510A10000 (ALTERNATE: 1211477) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4C-EA10510A10000 (ALTERNATE: 1211477)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872505
|
RS | Safety Light Curtain, deTec4 Core, Time:15 ms, Hgt:1, 050mm, M12, 5Pin, Receiver | SICK C4C-EA10510A10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,370.0400 | Buy Now |