-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0688
|
Newark | 10 Μf 5%v |Kemet C4BTDBX5100ZAFJ RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $16.1300 | Buy Now |
DISTI #
399-C4BTDBX5100ZAFJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 12 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BTDBX5100ZAFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTDBX5100ZAFJ
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.6 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 27000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 40 mm |
This table gives cross-reference parts and alternative options found for C4BTDBX5100ZAFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTDBX5100ZAFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4BTDBX5100ZBFJ | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF, | C4BTDBX5100ZAFJ vs C4BTDBX5100ZBFJ |
C4BTDBX5100ZHFJ | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF, | C4BTDBX5100ZAFJ vs C4BTDBX5100ZHFJ |
C4BTDBX5100ZGFJ | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF, | C4BTDBX5100ZAFJ vs C4BTDBX5100ZGFJ |