Capacitors
C4BSYBX3330ZBLJ
KEMET Corporation
Description: CAP FILM 0.33UF 5% 3KVDC QC TERM

Overview of C4BSYBX3330ZBLJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C4BSYBX3330ZBLJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC1676
Newark Cap, 0.33µf, 750Vac, 5%, Pp, Radial, Capacitance:0.33µf, Voltage Rating:750Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Bs Series, Capacitor Case Style:Radial Box - Tabs, Capacitor Rohs Compliant: Yes |Kemet C4BSYBX3330ZBLJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.9800
  • 10 $12.9300
  • 25 $12.7400
  • 50 $11.4100
  • 100 $10.0600
$10.0600 / $13.9800 Buy Now
DISTI # 399-6242-ND
DigiKey CAP FILM 0.33UF 5% 3KVDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $13.4400
  • 32 $12.0947
  • 64 $10.7509
  • 128 $9.6759
  • 512 $8.9367
  • 1,024 $8.3992
$8.3992 / $13.4400 Buy Now
DISTI # 80-C4BSYBX3330ZBLJ
Mouser Electronics Film Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% RoHS: Compliant 0
  • 1 $13.4400
  • 10 $12.4300
  • 25 $12.2500
  • 50 $10.9700
  • 96 $9.6700
  • 512 $8.9300
$8.9300 / $13.4400 Order Now
DISTI # C4BSYBX3330ZBLJ
TTI Film Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 32 Container: Bulk Americas - 0
  • 128 $9.5700
  • 512 $8.8400
  • 1,024 $8.3200
$8.3200 / $9.5700 Buy Now
DISTI # C4BSYBX3330ZBLJ
TME Capacitor: polypropylene, 0.33uF, ESR: 5.4mΩ, ±5%, -40÷85°C, 750VAC Min Qty: 1 0
  • 1 $12.1400
  • 32 $10.7900
  • 64 $9.9100
  • 1,024 $8.3600
$8.3600 / $12.1400 RFQ
DISTI # C4BSYBX3330ZBLJ
Avnet Abacus (Alt: C4BSYBX3330ZBLJ) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4BSYBX3330ZBLJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4BSYBX3330ZBLJ by KEMET Corporation

C4BSYBX3330ZBLJ
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER AND POLYPROPYLENE
ESR
5.4 mΩ
Height
45 mm
Length
42 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
750 V
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
24000 mA
Surface Mount
NO
Terminal Shape
LUG
Width
30 mm
Want to compare parts?
  1. C4BSYBX3330ZBLJ
    KEMET Corporation
    CAP FILM 0.33UF 5% 3KVDC QC TERM
    VS

Alternate Parts for C4BSYBX3330ZBLJ

This table gives cross-reference parts and alternative options found for C4BSYBX3330ZBLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSYBX3330ZBLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4BSYBX3330ZFLJ Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.33uF, KEMET Corporation C4BSYBX3330ZBLJ vs C4BSYBX3330ZFLJ
C4BSYBX3330ZGLJ Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.33uF, KEMET Corporation C4BSYBX3330ZBLJ vs C4BSYBX3330ZGLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BSYBX3330ZBLJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BSYBX3330ZBLJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BSYBX3330ZBLJ would you like to use for your alert(s)?
  • Please alert me when C4BSYBX3330ZBLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BSYBX3330ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BSYBX3330ZBLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BSYBX3330ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BSYBX3330ZBLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BSYBX3330ZBLJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: