-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3532
|
Newark | Cap, 0.1Uf, 750Vac, Film, Radial Box Rohs Compliant: Yes |Kemet C4BSYBX3100ZAFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6600 / $12.0300 | Buy Now |
DISTI #
399-C4BSYBX3100ZAFJ-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 44 Weeks Container: Box |
141 In Stock |
|
$7.1962 / $14.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSYBX3100ZAFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSYBX3100ZAFJ
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 17.3 mΩ | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for C4BSYBX3100ZAFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSYBX3100ZAFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSYBX3100ZHFJ | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | C4BSYBX3100ZAFJ vs C4BSYBX3100ZHFJ |
C4BSYBX3100ZEFJ | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | C4BSYBX3100ZAFJ vs C4BSYBX3100ZEFJ |
C4BSYBX3100ZBFJ | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | C4BSYBX3100ZAFJ vs C4BSYBX3100ZBFJ |