-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,470NF,2KVDC,5% -TOL,5% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1672
|
Newark | Cap, 0.47Μf, 700Vac, 5%, Pp, Radial, Capacitance:0.47Μf, Voltage Rating:700Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Bs Series, Capacitor Case Style:Radial Box - Tabs, Capacitor Rohs Compliant: Yes |Kemet C4BSWBX3470ZAFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9500 / $12.4300 | Buy Now |
DISTI #
399-6245-ND
|
DigiKey | CAP FILM 0.47UF 5% 2KVDC SCREW Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
94 In Stock |
|
$7.5041 / $15.3000 | Buy Now |
DISTI #
80-C4BSWBX3470ZAFJ
|
Mouser Electronics | Film Capacitors 2000volts 0.47uF 5% RoHS: Compliant | 0 |
|
$7.5000 / $14.3700 | Order Now |
DISTI #
C4BSWBX3470ZAFJ
|
TTI | Film Capacitors 2000volts 0.47uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 52 Container: Bulk | Americas - 0 |
|
$7.3900 / $7.7600 | Buy Now |
DISTI #
C4BSWBX3470ZAFJ
|
TME | Capacitor: polypropylene, 0.47uF, ESR: 5.1mΩ, ±5%, -40÷85°C, 700VAC Min Qty: 52 | 0 |
|
$8.5300 | RFQ |
DISTI #
C4BSWBX3470ZAFJ
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BSWBX3470ZAFJ) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 26 Weeks, 0 Days | Abacus - 52 |
|
Buy Now | |
DISTI #
C4BSWBX3470ZAFJ
|
Avnet Asia | Power Film Capacitor, 0.47 uF, 700 V, 2 kV, ? 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BSWBX3470ZAFJ) RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 35 Weeks, 0 Days | 0 |
|
$8.4150 / $9.4817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSWBX3470ZAFJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSWBX3470ZAFJ
KEMET Corporation
CAP,MET POLYPROPYLENE,470NF,2KVDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 5.1 mΩ | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for C4BSWBX3470ZAFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSWBX3470ZAFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSWBX3470ZEFJ | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | C4BSWBX3470ZAFJ vs C4BSWBX3470ZEFJ |
C4BSWBX3470ZBFJ | CAP FILM 0.47UF 5% 2KVDC QC TERM | KEMET Corporation | C4BSWBX3470ZAFJ vs C4BSWBX3470ZBFJ |
C4BSWBX3470ZHFJ | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | C4BSWBX3470ZAFJ vs C4BSWBX3470ZHFJ |
C4BSWBX3470ZGFJ | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | C4BSWBX3470ZAFJ vs C4BSWBX3470ZGFJ |