-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0637
|
Newark | 0,33 U00 Vdv |Kemet C4BSWBX3330ZEFK Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $10.7100 | Buy Now |
DISTI #
80-C4BSWBX3330ZEFK
|
Mouser Electronics | Film Capacitors 700volts 0.33uF 10% RoHS: Compliant | 0 |
|
$7.4600 / $8.6000 | Order Now |
DISTI #
C4BSWBX3330ZEFK
|
TME | Capacitor: polypropylene, 0.33uF, ESR: 7.2mΩ, ±10%, -40÷85°C, C4B Min Qty: 1 | 1 |
|
$7.9700 / $13.3400 | Buy Now |
DISTI #
C4BSWBX3330ZEFK
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 700 V, 2 kV, � 10%, Double Metallized PP, Radial Box - Tab, Screw Mount (Alt: C4BSWBX3330ZEFK) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSWBX3330ZEFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSWBX3330ZEFK
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Width | 20 mm |