Part Details for C4BSTBX3470ZAFJ by KEMET Corporation
Overview of C4BSTBX3470ZAFJ by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4BSTBX3470ZAFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0851
|
Newark | Film Capacitor, C4B Series, 0.47 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Kemet C4BSTBX3470ZAFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $12.4300 | Buy Now |
DISTI #
399-13861-ND
|
DigiKey | CAP FILM 0.47UF 5% 1.6KVDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
47 In Stock |
|
$7.4659 / $11.9500 | Buy Now |
DISTI #
80-C4BSTBX3470ZAFJ
|
Mouser Electronics | Film Capacitors 1600volts 0.47uF 5% RoHS: Compliant | 0 |
|
$7.4600 / $11.9500 | Order Now |
DISTI #
C4BSTBX3470ZAFJ
|
TTI | Film Capacitors 1600volts 0.47uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 52 Container: Bulk | Americas - 0 |
|
$7.3900 / $8.4900 | Buy Now |
DISTI #
C4BSTBX3470ZAFJ
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4BSTBX3470ZAFJ
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 1.6 kV, � 5%, Double Metallized PP, Radial Box - Tab, Screw Mount (Alt: C4BSTBX3470ZAFJ) RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |