Capacitors
C4BSPBX4150ZALJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1200V, 1.5uF

Overview of C4BSPBX4150ZALJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4BSPBX4150ZALJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8819
Newark Cap, 1.5Uf, 630Vac, Film, Radial, Capacitance:1.5Μf, Voltage Rating:630Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Bs Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4BSPBX4150ZALJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $15.1400
  • 10 $14.3900
  • 25 $13.6300
  • 50 $12.1200
  • 100 $10.9100
$10.9100 / $15.1400 Buy Now
DISTI # 87AC0582
Newark 1,5 U 200V |Kemet C4BSPBX4150ZALJ RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 25 $12.9000
  • 50 $11.3200
  • 100 $10.5300
  • 250 $10.1700
  • 500 $9.4500
$9.4500 / $12.9000 Buy Now
DISTI # 399-6451-ND
DigiKey CAP FILM 1.5UF 5% 1.2KVDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk 32
In Stock
  • 1 $14.5600
  • 32 $13.1028
  • 64 $11.6469
  • 128 $10.4822
  • 512 $9.6814
  • 1,024 $9.0991
$9.0991 / $14.5600 Buy Now
DISTI # 80-C4BSPBX4150ZALJ
Mouser Electronics Film Capacitors 1.5 uF 1200 VDC 5% RoHS: Compliant 0
  • 1 $14.5600
  • 25 $13.1100
  • 50 $11.6500
  • 96 $10.4900
$10.4900 / $14.5600 Order Now
DISTI # C4BSPBX4150ZALJ
Richardson RFPD IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # C4BSPBX4150ZALJ
Avnet Abacus Power Film Capacitor, 1.5 uF, 630 V, 1.2 kV, � 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BSPBX4150ZALJ) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4BSPBX4150ZALJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4BSPBX4150ZALJ by KEMET Corporation

C4BSPBX4150ZALJ
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER AND POLYPROPYLENE
ESR
2.3 mΩ
Height
45 mm
Length
42 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
630 V
Rated (DC) Voltage (URdc)
1200 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
34000 mA
Surface Mount
NO
Terminal Pitch
25.5 mm
Terminal Shape
LUG
Width
30 mm
Want to compare parts?
  1. C4BSPBX4150ZALJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 1200V, 1.5uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BSPBX4150ZALJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BSPBX4150ZALJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BSPBX4150ZALJ would you like to use for your alert(s)?
  • Please alert me when C4BSPBX4150ZALJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BSPBX4150ZALJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BSPBX4150ZALJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BSPBX4150ZALJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BSPBX4150ZALJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BSPBX4150ZALJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: