-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,1.2UF,1.2KVDC,5% -TOL,5% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8818
|
Newark | Cap, 1.2Uf, 630Vac, Film, Radial, Capacitance:1.2Μf, Voltage Rating:630Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Bs Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4BSPBX4120ZAJJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.6400 / $11.6400 | Buy Now |
DISTI #
399-5952-ND
|
DigiKey | CAP FILM 1.2UF 5% 1.2KVDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$8.2825 / $13.2500 | Buy Now |
DISTI #
80-C4BSPBX4120ZAJJ
|
Mouser Electronics | Film Capacitors 1200volts 1.2uF 5% RoHS: Compliant | 221 |
|
$8.8100 / $13.2500 | Buy Now |
DISTI #
70096868
|
RS | Capacitor, Film, Cap 1.2 uF, Tol 5%, Snubber, 1200V, Tab Style A | KEMET C4BSPBX4120ZAJJ RoHS: Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 / $11.3000 | RFQ |
DISTI #
C4BSPBX4120ZAJJ
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4BSPBX4120ZAJJ
|
Avnet Asia | CAP FILM 1.2UF 5% 1.2KVDC SCREW (Alt: C4BSPBX4120ZAJJ) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 31 Weeks, 0 Days | 0 |
|
$9.1873 / $10.3518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSPBX4120ZAJJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSPBX4120ZAJJ
KEMET Corporation
CAP,MET POLYPROPYLENE,1.2UF,1.2KVDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 2.8 mΩ | |
Height | 37 mm | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 29000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for C4BSPBX4120ZAJJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSPBX4120ZAJJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BSPBX4120ZBJJ | CAP FILM 1.2UF 1.2KVDC QC TERM | KEMET Corporation | C4BSPBX4120ZAJJ vs C4BSPBX4120ZBJJ |
C4BSPBX4120ZFJJ | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | C4BSPBX4120ZAJJ vs C4BSPBX4120ZFJJ |
C4BSPBX4120ZGJJ | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | C4BSPBX4120ZAJJ vs C4BSPBX4120ZGJJ |