C4BSMBX4200ZBLJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF,

Overview of C4BSMBX4200ZBLJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C4BSMBX4200ZBLJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0501
Newark 2 Uf 5%v |Kemet C4BSMBX4200ZBLJ RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.9000
  • 50 $12.1900
  • 100 $11.3400
  • 250 $10.9500
  • 500 $10.1700
$10.1700 / $13.9000 Buy Now
DISTI # 399-C4BSMBX4200ZBLJ-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 32 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 32 $14.1106
$14.1106 Buy Now
DISTI # V36:1790_22548545
Arrow Electronics Cap Film 2uF 850V PP 5% (42 X 30 X 45mm) 0.0021 Ohm 85°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Americas - 18
  • 10 $9.8880
  • 32 $9.5710
$9.5710 / $9.8880 Buy Now
DISTI # 70353850
Verical Cap Film 2uF 850V PP 5% (42 X 30 X 45mm) 0.0021 Ohm 85°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2308 Americas - 18
  • 10 $14.0824
$14.0824 Buy Now
DISTI # C1S408402849232
Chip1Stop Capacitor Film RoHS: Compliant 18
  • 10 $9.8880
$9.8880 Buy Now

CAD Models for C4BSMBX4200ZBLJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4BSMBX4200ZBLJ by KEMET Corporation

C4BSMBX4200ZBLJ
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER AND POLYPROPYLENE
ESR
2.1 mΩ
Height
45 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
550 V
Rated (DC) Voltage (URdc)
850 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
36000 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Width
30 mm
Want to compare parts?
  1. C4BSMBX4200ZBLJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF,
    VS

Alternate Parts for C4BSMBX4200ZBLJ

This table gives cross-reference parts and alternative options found for C4BSMBX4200ZBLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BSMBX4200ZBLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4BSMBX4200ZHLJ Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, KEMET Corporation C4BSMBX4200ZBLJ vs C4BSMBX4200ZHLJ
C4BSMBX4200ZALJ CAP FILM 2UF 5% 850VDC QC TERM KEMET Corporation C4BSMBX4200ZBLJ vs C4BSMBX4200ZALJ
C4BSMBX4200ZGLJ Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, KEMET Corporation C4BSMBX4200ZBLJ vs C4BSMBX4200ZGLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4BSMBX4200ZBLJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4BSMBX4200ZBLJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4BSMBX4200ZBLJ would you like to use for your alert(s)?
  • Please alert me when C4BSMBX4200ZBLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4BSMBX4200ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4BSMBX4200ZBLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4BSMBX4200ZBLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4BSMBX4200ZBLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4BSMBX4200ZBLJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: