Part Details for C4BD10M001 by Mueller Electric Company
Overview of C4BD10M001 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4BD10M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2089
|
Newark | M12 Cord, 4-Pos Male Right Angle-Female Right Angle, 22 Awg, 1M Rohs Compliant: Yes |Mueller Electric C4BD10M001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.3300 | Buy Now |
DISTI #
314-C4BD10M001-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 3.28' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$21.4400 | Buy Now |
DISTI #
548-C4BD10M001
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$16.7200 / $21.4400 | Order Now |
DISTI #
74994473
|
RS | M12 Cord, 4-Pos Male Right Angle-Female Right Angle, 22 AWG, 1M | Mueller C4BD10M001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6200 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.0700 | Buy Now |