Part Details for C4B2442SBK1 by Hammond Manufacturing
Overview of C4B2442SBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4B2442SBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1654
|
Newark | Rack Panel, Bottom, Black, Steel, Panel Type:Bottom Panel, Rack U Height:-, Panel Material:Steel, Body Color:Black, For Use With:Hammond C4 Series Modular Server Rack Cabinets, External Height - Metric:483Mm, Product Range:C4 Series Rohs Compliant: Yes |Hammond C4B2442SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$73.6000 / $84.9300 | Buy Now |
DISTI #
3937-C4B2442SBK1-ND
|
DigiKey | 42IN DEEP SOLID BOTTOM PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$128.9455 / $150.7600 | Buy Now |
DISTI #
C4B2442SBK1-ND
|
DigiKey | 42IN DEEP SOLID BOTTOM PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$67.3752 / $86.8800 | Buy Now |
DISTI #
546-C4B2442SBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 42" Deep Solid Bottom Panel RoHS: Compliant | 0 |
|
$70.7700 / $81.6600 | Order Now |
DISTI #
70319642
|
RS | 42in Deep Solid Bottom Panel | Hammond Manufacturing C4B2442SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7500 / $93.1800 | RFQ |
|
Onlinecomponents.com | 42in Deep Solid Bottom Panel RoHS: Compliant | 18 Factory Stock |
|
$69.8600 / $88.5900 | Buy Now |
|
Powell Electronics | C4 SOLID BOTTOM PNL 24 X 42 Min Qty: 1 | 12 |
|
$70.9200 / $82.9200 | Buy Now |
|
Master Electronics | 42in Deep Solid Bottom Panel RoHS: Compliant | 18 Factory Stock |
|
$69.8600 / $88.5900 | Buy Now |