Part Details for C4B05M005 by Mueller Electric Company
Overview of C4B05M005 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4B05M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1428
|
Newark | Sensor Cord, 4P M12 R/A Plug-Free End/5M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Mueller Electric C4B05M005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.0300 | Buy Now |
DISTI #
314-C4B05M005-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$20.5700 | Buy Now |
DISTI #
548-C4B05M005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cordset, 4-Position Male Right Angle to Open End, 22 AWG, 5M RoHS: Compliant | 5 |
|
$15.4200 / $20.5700 | Buy Now |
DISTI #
73858782
|
RS | M12 Cordset, 4-Position Male Right Angle to Open End, 22 AWG, 5M | Mueller C4B05M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$17.4800 / $20.5700 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | M12 Cordset - 4-Position - Male Right Angle to Open End - 22 AWG - 5M RoHS: Compliant | 0 |
|
$15.5400 / $20.5800 | Buy Now |
DISTI #
76069270
|
Verical | C4B05M005 Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.1098 | Buy Now |
DISTI #
C4B05M005
|
TME | Connection lead, M12, PIN: 4, angled, 5m, plug, 250VAC, 4A, PVC, IP68 Min Qty: 1 | 3 |
|
$18.4200 / $19.8400 | Buy Now |
DISTI #
4158760
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 R/A PLUG-FREE END/5M RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$24.9578 / $29.4399 | Buy Now |
DISTI #
3805144
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$19.7669 / $22.4768 | Buy Now |