-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3506
|
Newark | Cap, Aec-Q200, 120Uf, 500V, Film, Radial Rohs Compliant: Yes |Kemet C4AULBW6120M3NK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.1200 / $24.8700 | Buy Now |
DISTI #
399-C4AULBW6120M3NK-ND
|
DigiKey | FILM, RADIAL, METALLIZED POLYPRO Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8539 / $14.9500 | Buy Now |
DISTI #
80-C4AULBW6120M3NK
|
Mouser Electronics | Film Capacitors 500V 120 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$13.8600 / $14.9500 | Order Now |
DISTI #
C4AULBW6120M3NK
|
TME | Capacitor: polypropylene, DC-Link, 120uF, ESR: 2.5mΩ, THT, ±10% Min Qty: 1 | 5 |
|
$16.9300 / $27.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AULBW6120M3NK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AULBW6120M3NK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |