-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM MET POLY POWER C4AT 4.7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3842
|
Newark | Cap, Film, Pp, 4.7Uf, 850V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4ATMBW4470A3LJ Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $9.7800 | Buy Now |
DISTI #
399-14242-ND
|
DigiKey | CAP FILM 4.7UF 5% 850VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
11 In Stock |
|
$6.5327 / $10.4500 | Buy Now |
DISTI #
80-C4ATMBW4470A3LJ
|
Mouser Electronics | Film Capacitors 850V 4.7uF 5% LS=37.5mm RoHS: Compliant | 17 |
|
$6.5300 / $10.4400 | Buy Now |
DISTI #
C4ATMBW4470A3LJ
|
TME | Capacitor: polypropylene, 4.7uF, ESR: 2.5mΩ, THT, ±5%, -40÷85°C Min Qty: 108 | 0 |
|
$7.9900 | RFQ |
DISTI #
C4ATMBW4470A3LJ
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATMBW4470A3LJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATMBW4470A3LJ
KEMET Corporation
CAP FILM MET POLY POWER C4AT 4.7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Width | 30 mm |