-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,6.8UF,450VDC,5% -TOL,5% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5844
|
Newark | Cap, Film, Pp, 6.8Uf, 275V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4ATGBW4680A3GJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.7700 / $7.3300 | Buy Now |
DISTI #
399-6220-ND
|
DigiKey | CAP FILM 6.8UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1613 In Stock |
|
$5.4978 / $7.0300 | Buy Now |
DISTI #
4ATGBW4680A3GJ
|
Avnet Americas | Power Film Capacitor, 6.8 uF, 275 V, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: 4ATGBW4680A3GJ) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$6.8172 / $8.1367 | Buy Now |
DISTI #
45W5844
|
Avnet Americas | Power Film Capacitor, 6.8 uF, 275 V, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: 45W5844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $6.9800 | Buy Now |
DISTI #
80-C4ATGBW4680A3GJ
|
Mouser Electronics | Film Capacitors 450V 6.8uF LS=27.5mm 5% RoHS: Compliant | 115 |
|
$5.6600 / $9.8900 | Buy Now |
DISTI #
71384918
|
RS | Film Capacitors 450V 6.8uF LS=27.5mm 5% | KEMET C4ATGBW4680A3GJ RoHS: Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $9.8900 | RFQ |
|
Onlinecomponents.com |
5 Partner Stock |
|
$6.9400 / $10.3000 | Buy Now | |
DISTI #
C4ATGBW4680A3GJ
|
TTI | Film Capacitors 450V 6.8uF LS=27.5mm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 930 In Stock |
|
$5.6800 / $9.7900 | Buy Now |
DISTI #
4ATGBW4680A3GJ
|
Avnet Americas | Power Film Capacitor, 6.8 uF, 275 V, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: 4ATGBW4680A3GJ) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$6.8172 / $8.1367 | Buy Now |
DISTI #
45W5844
|
Avnet Americas | Power Film Capacitor, 6.8 uF, 275 V, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: 45W5844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATGBW4680A3GJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATGBW4680A3GJ
KEMET Corporation
CAP,MET POLYPROPYLENE,6.8UF,450VDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 22 mm |