Part Details for C4ATGBU4220A1DJ by KEMET Corporation
Overview of C4ATGBU4220A1DJ by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4ATGBU4220A1DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0364
|
Newark | 2.2 U 450V |Kemet C4ATGBU4220A1DJ Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.1600 | Buy Now |
DISTI #
399-5868-ND
|
DigiKey | CAP FILM 2.2UF 5% 450VDC RADIAL Min Qty: 192 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3498 | Buy Now |
DISTI #
80-C4ATGBU4220A1DJ
|
Mouser Electronics | Film Capacitors 2.2 uF 450 VDC 5% RoHS: Compliant | 0 |
|
$5.3500 | Order Now |