-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM MET POLY POWER C4AT 30
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4ATFBW5300A3MJ by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4559373
|
Farnell | CAP, 30UF, 400V, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 80 |
|
$8.7540 / $12.9565 | Buy Now |
DISTI #
399-14240-ND
|
DigiKey | CAP FILM 30UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
66 In Stock |
|
$8.8643 / $16.9300 | Buy Now |
DISTI #
80-C4ATFBW5300A3MJ
|
Mouser Electronics | Film Capacitors 400 VDC 30uF LS=52.5mm 5% RoHS: Compliant | 63 |
|
$9.0600 / $13.6100 | Buy Now |
DISTI #
C4ATFBW5300A3MJ
|
TME | Capacitor: polypropylene, 30uF, ESR: 1.7mΩ, THT, ±5%, -40÷85°C, C4AT Min Qty: 1 | 4 |
|
$7.7400 / $11.1000 | Buy Now |
DISTI #
C4ATFBW5300A3MJ
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4ATFBW5300A3MJ
|
Avnet Abacus | Power Film Capacitor 30 uF 250 V 400 V 5 Metallized PP Radial Box 4 Pin Through Hole (Alt: C4ATFBW... more RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 37 Weeks, 0 Days | Abacus - 27 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATFBW5300A3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATFBW5300A3MJ
KEMET Corporation
CAP FILM MET POLY POWER C4AT 30
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |