C4ASYBW3330A3HJ
KEMET Corporation
Description: Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.33uF,

Overview of C4ASYBW3330A3HJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for C4ASYBW3330A3HJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0288
Newark 0,33 U 3000V |Kemet C4ASYBW3330A3HJ RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.3700
  • 50 $8.7000
  • 100 $7.6600
  • 250 $7.3000
  • 500 $6.7800
$6.7800 / $9.3700 Buy Now
DISTI # 399-C4ASYBW3330A3HJ-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 132 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 132 $7.5257
$7.5257 Buy Now
DISTI # 80-C4ASYBW3330A3HJ
Mouser Electronics Film Capacitors 3000V 0.33uF 5% LS=37.5mm RoHS: Compliant 0
  • 132 $7.5200
  • 264 $7.4000
  • 528 $7.2000
  • 1,012 $6.9700
$6.9700 / $7.5200 Order Now
DISTI # C4ASYBW3330A3HJ
Richardson RFPD IGBT SNUBBER CAPACITOR Min Qty: 1 1056
RFQ
DISTI # C4ASYBW3330A3HJ
Avnet Abacus Power Film Capacitor, 0.33 uF, 750 V, 3 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4ASYBW3330A3HJ) RoHS: Compliant Min Qty: 132 Package Multiple: 44 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4ASYBW3330A3HJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4ASYBW3330A3HJ by KEMET Corporation

C4ASYBW3330A3HJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
5.6 mΩ
Height
44 mm
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
750 V
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
21000 mA
Surface Mount
NO
Terminal Shape
WIRE
Width
24 mm
Want to compare parts?
  1. C4ASYBW3330A3HJ
    KEMET Corporation
    Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.33uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4ASYBW3330A3HJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4ASYBW3330A3HJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4ASYBW3330A3HJ would you like to use for your alert(s)?
  • Please alert me when C4ASYBW3330A3HJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4ASYBW3330A3HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4ASYBW3330A3HJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4ASYBW3330A3HJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4ASYBW3330A3HJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4ASYBW3330A3HJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: