-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,100NF,3KVDC,5% -TOL,5% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4ASYBW3100A3EJ by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0286
|
Newark | 0.1 Uf 3000V |Kemet C4ASYBW3100A3EJ RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.5700 | Buy Now |
DISTI #
C4ASYBW3100A3EJ-ND
|
DigiKey | CAP FILM 0.1UF 5% 3KVDC RADIAL Min Qty: 160 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5127 | Buy Now |
DISTI #
80-C4ASYBW3100A3EJ
|
Mouser Electronics | Film Capacitors 3000V .1uF LS=27.5mm 5% RoHS: Compliant | 0 |
|
$7.3500 / $12.0700 | Order Now |
DISTI #
C4ASYBW3100A3EJ
|
TTI | Film Capacitors 3000V .1uF LS=27.5mm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 80 Container: Box | Americas - 0 |
|
$7.3900 | Buy Now |
DISTI #
C4ASYBW3100A3EJ
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4ASYBW3100A3EJ
|
Avnet Abacus | Power Film Capacitor 01 uF 750 V 3 kV 5 Metallized PP Radial Box 4 Pin Through Hole (Alt: C4ASYBW3... more RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ASYBW3100A3EJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ASYBW3100A3EJ
KEMET Corporation
CAP,MET POLYPROPYLENE,100NF,3KVDC,5% -TOL,5% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | IEC61071; EN61071; VDE0560 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for C4ASYBW3100A3EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4ASYBW3100A3EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4ASYBU3100A3EJ | KEMET Corporation | $8.0241 | CAPACITOR, METALLIZED FILM | C4ASYBW3100A3EJ vs C4ASYBU3100A3EJ |
C4ASYBU3100A1EJ | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | C4ASYBW3100A3EJ vs C4ASYBU3100A1EJ |