There are no models available for this part yet.
Overview of C4ASPBU3220A10J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for C4ASPBU3220A10J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC0209
|
Newark | 0,22 U 200V |Kemet C4ASPBU3220A10J RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $11.8400 | Buy Now |
CAD Models for C4ASPBU3220A10J by KEMET Corporation
Part Data Attributes for C4ASPBU3220A10J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for C4ASPBU3220A10J
This table gives cross-reference parts and alternative options found for C4ASPBU3220A10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4ASPBU3220A10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4ASPBW3220A10J | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount | KEMET Corporation | C4ASPBU3220A10J vs C4ASPBW3220A10J |
C4ASPBU3220A30J | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C4ASPBU3220A10J vs C4ASPBU3220A30J |
C4ASPBW3220A30J | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount | KEMET Corporation | C4ASPBU3220A10J vs C4ASPBW3220A30J |