Part Details for C4ASNBW4330A30J by KEMET Corporation
Overview of C4ASNBW4330A30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4ASNBW4330A30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0199
|
Newark | 3,3 U00 Vdv |Kemet C4ASNBW4330A30J RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $32.3200 | Buy Now |
Part Details for C4ASNBW4330A30J
C4ASNBW4330A30J CAD Models
C4ASNBW4330A30J Part Data Attributes
|
C4ASNBW4330A30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ASNBW4330A30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for C4ASNBW4330A30J
This table gives cross-reference parts and alternative options found for C4ASNBW4330A30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4ASNBW4330A30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4ASNBU4330A10J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C4ASNBW4330A30J vs C4ASNBU4330A10J |
C4ASNBU4330A30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C4ASNBW4330A30J vs C4ASNBU4330A30J |